845-034-558-407

Heilind Number:EDA845-034-558-407
Manufacturer:EDAC
Manufacturer Number:845-034-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-407

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, allowing for efficient data transfer. The right-angle mount orientation ensures easy installation onto your PCB. Crafted with precision, the contact material of copper alloy guarantees reliable signal transmission. With an amperage of 3A and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector is built to withstand the rigors of industrial environments. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.