845-034-558-412

Heilind Number:EDA845-034-558-412
Manufacturer:EDAC
Manufacturer Number:845-034-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With one row and 34 positions, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and high-performance environments. Elevate your PCB design with this essential component.