845-034-558-503

Heilind Number:EDA845-034-558-503
Manufacturer:EDAC
Manufacturer Number:845-034-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-503

Detailed Description

Enhance connectivity within your electronic devices with this 34-position Board To Board PCB Connector. Designed for efficient signal transmission, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation facilitates seamless PCB assembly. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.