845-034-558-504

Heilind Number:EDA845-034-558-504
Manufacturer:EDAC
Manufacturer Number:845-034-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 34 positions, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability. With a low operating temperature range of -40 to 105 °C and contact material made of robust Copper Alloy, this connector is ideal for various industrial applications. Its green color adds a touch of visual distinction to your PCB layout. Trust in its 3A amperage and .1-inch pitch for secure and stable connections. Upgrade your system's connectivity with this essential component.