845-034-558-507

Heilind Number:EDA845-034-558-507
Manufacturer:EDAC
Manufacturer Number:845-034-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-507

Detailed Description

Enhance your PCB connection with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power delivery. With 34 positions spread across 2 rows at a pitch of .1 inches, it offers ample connectivity options. Its right-angle mount orientation and a row spacing of .2 inches make it ideal for compact designs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector ensures stable performance even in demanding environments. Upgrade your system's connectivity with this essential component.