845-034-558-508

Heilind Number:EDA845-034-558-508
Manufacturer:EDAC
Manufacturer Number:845-034-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector ensures reliable operation even in harsh environments. With two rows of 34 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy and precise board-to-board connections. Designed for right-angle mounting, this connector is versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.