845-034-558-512

Heilind Number:EDA845-034-558-512
Manufacturer:EDAC
Manufacturer Number:845-034-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-512

Detailed Description

Enhance your connectivity solutions with this high-quality Board To Board PCB Connector. Designed for seamless integration into your PCB setups, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and 34 positions, it offers ample space for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility, fitting snugly into various setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your electronic projects with this essential component.