845-034-558-603

Heilind Number:EDA845-034-558-603
Manufacturer:EDAC
Manufacturer Number:845-034-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-603

Detailed Description

Enhance your electronic connections with our innovative Green Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures optimal performance and safety. With a single row layout and a total of 34 positions, it offers ample connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various environments. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.