845-034-558-604

Heilind Number:EDA845-034-558-604
Manufacturer:EDAC
Manufacturer Number:845-034-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-604

Detailed Description

Enhance connectivity in your electronic projects with this versatile board-to-board PCB connector. Featuring 34 positions in a single row, it ensures seamless communication between components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer efficient signal transfer. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.