845-034-558-607

Heilind Number:EDA845-034-558-607
Manufacturer:EDAC
Manufacturer Number:845-034-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-607

Detailed Description

Enhance your electronics with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance even in challenging environments. The right angle mount orientation offers flexibility in installation, while the .1 inch pitch and .2 inch row spacing guarantee precise connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.