845-034-558-612

Heilind Number:EDA845-034-558-612
Manufacturer:EDAC
Manufacturer Number:845-034-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 34 positions in a single row, this connector ensures seamless data transfer in your electronic assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inch and right angle mount orientation, it offers easy and efficient installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, designed for optimal performance and durability.