845-034-558-802

Heilind Number:EDA845-034-558-802
Manufacturer:EDAC
Manufacturer Number:845-034-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contact material. With two rows of 34 positions, it offers ample connectivity for your projects. The right-angle mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Upgrade your setup with this essential component for optimal connectivity.