845-034-558-803

Heilind Number:EDA845-034-558-803
Manufacturer:EDAC
Manufacturer Number:845-034-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-803

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with 34 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection and stability. Each contact is crafted from Copper Alloy, guaranteeing reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our Connector for dependable and long-lasting connectivity solutions.