845-034-558-804

Heilind Number:EDA845-034-558-804
Manufacturer:EDAC
Manufacturer Number:845-034-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 34 copper alloy contact positions, it offers reliable power transmission at a low amperage of 3A. The right-angle mount orientation and .1-inch pitch make it ideal for space-constrained layouts, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.