845-034-558-807

Heilind Number:EDA845-034-558-807
Manufacturer:EDAC
Manufacturer Number:845-034-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a compact design that includes two rows of 34 positions, it offers ample connectivity options while conserving space on your PCB. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Perfect for a range of applications, this green-colored connector is a must-have component for your electronics projects.