845-034-558-808

Heilind Number:EDA845-034-558-808
Manufacturer:EDAC
Manufacturer Number:845-034-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of precision-machined copper alloy contacts, it ensures reliable power transfer at an amperage of 3 A. Featuring a pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal transmission across its 34 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this connector to deliver seamless connectivity, making it an essential component for your electronic assembly projects.