845-034-558-812

Heilind Number:EDA845-034-558-812
Manufacturer:EDAC
Manufacturer Number:845-034-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-812

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for precision and reliability, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and efficient performance. Its dual-row configuration with 34 positions allows for seamless interfacing between boards, while the copper alloy contact material guarantees optimal conductivity. The right-angle mount orientation offers versatility in installation, facilitating space-saving design. With a pitch of .1 inches and row spacing of .2 inches, it provides easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.