845-034-559-101

Heilind Number:EDA845-034-559-101
Manufacturer:EDAC
Manufacturer Number:845-034-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-101

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Featuring 34 positions in a single row, it offers seamless and efficient linking for your electronics. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in demanding environments. With a right-angle mount orientation, it's perfect for space-saving installations. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your PCB setups with this essential component for smooth and reliable performance.