845-034-559-102

Heilind Number:EDA845-034-559-102
Manufacturer:EDAC
Manufacturer Number:845-034-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 34 positions and a single row design, it offers efficient data transmission for your electronic devices. The right angle mount orientation ensures a space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With a contact material of Copper Alloy, you can trust in secure and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its 3A amperage and .1-inch pitch make it ideal for power and signal applications. Elevate your PCB assembly with this essential component.