845-034-559-103

Heilind Number:EDA845-034-559-103
Manufacturer:EDAC
Manufacturer Number:845-034-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-103

Detailed Description

Enhance your PCB connections with this efficient and reliable Board to Board Connector. Designed for seamless integration, its 34 positions offer ample space for secure attachment. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component.