845-034-559-104

Heilind Number:EDA845-034-559-104
Manufacturer:EDAC
Manufacturer Number:845-034-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-104

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures optimal performance and longevity. With a compact design featuring a single row layout and a pitch of .1 inch, it offers efficient space utilization for your circuit boards. Boasting 34 positions and a 3A amperage rating, it accommodates high-density connections with ease. The right-angle mount orientation and row spacing of .2 inch facilitate convenient installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB assembly process with this essential component, suitable for a variety of applications in the electronics industry.