845-034-559-107

Heilind Number:EDA845-034-559-107
Manufacturer:EDAC
Manufacturer Number:845-034-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-107

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a robust construction, with UL 94V-0 Diallyl Phthalate housing ensuring durability and safety. The 34-position connector, with a single row layout, offers precise and reliable connections for your PCBs. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile for various applications in the electronics industry. Trust in its quality for seamless board-to-board connectivity.