845-034-559-108

Heilind Number:EDA845-034-559-108
Manufacturer:EDAC
Manufacturer Number:845-034-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-108

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient power delivery with a low amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Elevate your electronics projects with this essential component.