845-034-559-112

Heilind Number:EDA845-034-559-112
Manufacturer:EDAC
Manufacturer Number:845-034-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-112

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a single row design with 34 positions, this connector ensures seamless data transfer in your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varying environments. Upgrade your connection technology with this essential component for seamless electronic integration.