845-034-559-201

Heilind Number:EDA845-034-559-201
Manufacturer:EDAC
Manufacturer Number:845-034-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-201

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, boasting a durable UL 94V-0 Diallyl Phthalate housing for reliable performance. With two rows of 34 positions each, this connector provides ample connectivity in a compact .1-inch pitch design. Crafted with Copper Alloy contacts, it ensures secure and efficient data transmission. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for diverse electronic applications. Upgrade your system with this high-quality connector for seamless board-to-board connections.