845-034-559-202

Heilind Number:EDA845-034-559-202
Manufacturer:EDAC
Manufacturer Number:845-034-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-202

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring 34 positions and a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Crafted with precision, this connector ensures reliable performance with copper alloy contacts and a 3A amperage capacity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB connectivity. Designed for versatility, it operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component, where quality meets innovation.