845-034-559-203

Heilind Number:EDA845-034-559-203
Manufacturer:EDAC
Manufacturer Number:845-034-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-203

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, it adds a touch of visual flair while delivering reliable power transmission at an amperage of 3 A. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient interconnection for up to 34 positions. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees performance and durability in any environment. Upgrade your electronic projects with this essential component, a must-have in the arsenal of any PCB designer.