845-034-559-204

Heilind Number:EDA845-034-559-204
Manufacturer:EDAC
Manufacturer Number:845-034-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Crafted for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a pop of color to your setup. With two rows and 34 positions, it offers ample room for secure connections. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the copper alloy contact material guarantees reliable conductivity. Designed for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in our connector for high-performance, dependable board-to-board connections in your projects.