845-034-559-207

Heilind Number:EDA845-034-559-207
Manufacturer:EDAC
Manufacturer Number:845-034-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-207

Detailed Description

Enhance your PCB connectivity with our double-row, 34-position board-to-board connector in a vibrant green hue. Engineered for high performance, it features a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in demanding environments. The contact pins, made of copper alloy, guarantee efficient signal transmission while the right-angle mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in our connector for robust and efficient board-to-board connections.