845-034-559-208

Heilind Number:EDA845-034-559-208
Manufacturer:EDAC
Manufacturer Number:845-034-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration and high-performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 34 positions each, it offers ample room for your connections, while the copper alloy contact material guarantees reliable conductivity. The right-angle mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for convenient and efficient PCB assembly. Engineered to excel in demanding environments, it operates flawlessly within a wide temperature range of -40 to 105°C. Trust in this connector to meet your connectivity needs with precision and reliability. Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration and high-performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 34 positions each, it offers ample room for your connections, while the copper alloy contact material guarantees reliable conductivity. The right-angle mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for convenient and efficient PCB assembly. Engineered to excel in demanding environments, it operates flawlessly within a wide temperature range of -40 to 105°C. Trust in this connector to meet your connectivity needs with precision and reliability.