845-034-559-212

Heilind Number:EDA845-034-559-212
Manufacturer:EDAC
Manufacturer Number:845-034-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Boasting a dual-row layout with 34 positions, it allows for efficient data transmission and power delivery. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.