845-034-559-402

Heilind Number:EDA845-034-559-402
Manufacturer:EDAC
Manufacturer Number:845-034-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuitry. Its 34 positions and a single-row configuration ensure efficient data transmission, while the right-angle mount orientation allows for space-saving installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliable conductivity in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers optimal performance and longevity. Perfect for a wide range of applications, this connector is a crucial component for your PCB assembly needs. Elevate your connectivity with this essential product.