845-034-559-403

Heilind Number:EDA845-034-559-403
Manufacturer:EDAC
Manufacturer Number:845-034-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-403

Detailed Description

Easily connect your circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, perfect for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, you can count on excellent conductivity. The right-angle mount orientation allows for convenient PCB assembly, while the .1 inch pitch and .2 inch row spacing provide precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your connectivity needs.