845-034-559-404

Heilind Number:EDA845-034-559-404
Manufacturer:EDAC
Manufacturer Number:845-034-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring 34 positions in a single row, this connector ensures seamless and efficient data transfer. The right-angle mount orientation allows for easy installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability. With a contact material of Copper Alloy, you can rely on superior conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for optimal performance.