845-034-559-407

Heilind Number:EDA845-034-559-407
Manufacturer:EDAC
Manufacturer Number:845-034-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-407

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 34 positions, ensuring optimal performance for your electronic devices. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability and longevity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various industrial applications. Elevate your connection solutions with this essential component.