845-034-559-408

Heilind Number:EDA845-034-559-408
Manufacturer:EDAC
Manufacturer Number:845-034-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your applications. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. Its right-angle mount orientation allows for space-saving installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial settings. Elevate your connectivity solutions with this essential component.