845-034-559-412

Heilind Number:EDA845-034-559-412
Manufacturer:EDAC
Manufacturer Number:845-034-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-412

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Designed for seamless integration, its 34-position layout offers ample connectivity possibilities for your PCB assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it guarantees reliable operation even in harsh environments. Upgrade your connectivity solutions with this essential component.