845-034-559-503

Heilind Number:EDA845-034-559-503
Manufacturer:EDAC
Manufacturer Number:845-034-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic assemblies, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The 2-row configuration with 34 positions offers ample connectivity options, while a .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Engineered for versatility, it boasts a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connection solutions with this essential component.