845-034-559-504

Heilind Number:EDA845-034-559-504
Manufacturer:EDAC
Manufacturer Number:845-034-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With two rows and 34 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in harsh environments. Upgrade your system with this essential component for optimal performance.