845-034-559-507

Heilind Number:EDA845-034-559-507
Manufacturer:EDAC
Manufacturer Number:845-034-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-507

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for tight spaces. With two rows and 34 positions, it offers ample connectivity for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding applications. Upgrade your setup today and experience the difference in performance and reliability.