845-034-559-508

Heilind Number:EDA845-034-559-508
Manufacturer:EDAC
Manufacturer Number:845-034-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-508

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with thirty-four positions, allowing for seamless data transfer. Its durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it offers flexibility in positioning on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast.