845-034-559-512

Heilind Number:EDA845-034-559-512
Manufacturer:EDAC
Manufacturer Number:845-034-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it adds a touch of efficiency and style to your setup. With a double row design and 34 positions, it offers ample room for seamless connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your electronics with this essential connector.