845-034-559-602

Heilind Number:EDA845-034-559-602
Manufacturer:EDAC
Manufacturer Number:845-034-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, designed for seamless board-to-board integration. Featuring 34 positions in a single row layout, it offers ample connectivity options for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and longevity, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation facilitates convenient installation in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.