845-034-559-603

Heilind Number:EDA845-034-559-603
Manufacturer:EDAC
Manufacturer Number:845-034-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions in a single row, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of Copper Alloy, offering superior conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your electronic assemblies with this essential component.