845-034-559-604

Heilind Number:EDA845-034-559-604
Manufacturer:EDAC
Manufacturer Number:845-034-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 34 positions with a single row layout and a right-angle mount orientation for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a low 3A amperage and a pitch of .1 inches, it's perfect for compact designs. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your circuit boards with this essential component for enhanced connectivity and functionality.