845-034-559-607

Heilind Number:EDA845-034-559-607
Manufacturer:EDAC
Manufacturer Number:845-034-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-607

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring 34 positions with a single row layout, it ensures seamless data transmission in electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with copper alloy contacts, it offers excellent conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and precise assembly. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range from -40 to 105°C ensures suitability for various environments. Perfect for use in electronics manufacturing and repair, this connector is a must-have for seamless PCB integration.