845-034-559-608

Heilind Number:EDA845-034-559-608
Manufacturer:EDAC
Manufacturer Number:845-034-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-608

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector in a sleek shade of Green. Designed for seamless integration, it features 34 positions with a single row layout, ideal for efficient signal transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer optimal connectivity. With a mount orientation of Right Angle, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.