845-034-559-612

Heilind Number:EDA845-034-559-612
Manufacturer:EDAC
Manufacturer Number:845-034-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 34 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and compact pitch of .1 inches make it versatile for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Upgrade your connectivity solutions today with this essential component.