845-034-559-803

Heilind Number:EDA845-034-559-803
Manufacturer:EDAC
Manufacturer Number:845-034-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-803

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions spread across 2 rows, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the compact pitch of .1 inch and row spacing of .2 inch optimize space on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in our quality connectors to enhance your systems' performance.