845-034-559-804

Heilind Number:EDA845-034-559-804
Manufacturer:EDAC
Manufacturer Number:845-034-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge 34-position Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation and dual rows provide seamless integration with your circuit board. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for your connectivity needs.